Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black EPDM Edge Protection, 20m

RS Stock No.: 175-2570Brand: RS PRO
brand-logo
View all in Door Seals

Technical Document

Specifications

Brand

RS Pro

Length

20m

Width

10.5mm

Height

29.9mm

Product Type

Edge Protection

Material

EPDM

Clamping Range

2 → 3.5mm

Rozsah upínání

2 → 3.5mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,293.92

AED 1,293.92 1 Reel of 20 Metres (ex VAT)

AED 1,358.62

AED 1,358.62 1 Reel of 20 Metres (inc. VAT)

RS PRO Black EPDM Edge Protection, 20m

AED 1,293.92

AED 1,293.92 1 Reel of 20 Metres (ex VAT)

AED 1,358.62

AED 1,358.62 1 Reel of 20 Metres (inc. VAT)

RS PRO Black EPDM Edge Protection, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

20m

Width

10.5mm

Height

29.9mm

Product Type

Edge Protection

Material

EPDM

Clamping Range

2 → 3.5mm

Rozsah upínání

2 → 3.5mm

Colour

Black

Country of Origin

United Kingdom