RS PRO Black EPDM Edge Protection, 20m

RS Stock No.: 175-2577Brand: RS PRO
brand-logo
View all in Door Seals

Technical Document

Specifications

Brand

RS Pro

Length

20m

Width

8.8mm

Height

11.5mm

Product Type

Edge Protection

Material

EPDM

Clamping Range

0.5 → 1.5mm

Rozsah upínání

0.5 → 1.5mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 608.21

AED 608.21 1 Reel of 20 Metres (ex VAT)

AED 638.62

AED 638.62 1 Reel of 20 Metres (inc. VAT)

RS PRO Black EPDM Edge Protection, 20m

AED 608.21

AED 608.21 1 Reel of 20 Metres (ex VAT)

AED 638.62

AED 638.62 1 Reel of 20 Metres (inc. VAT)

RS PRO Black EPDM Edge Protection, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

20m

Width

8.8mm

Height

11.5mm

Product Type

Edge Protection

Material

EPDM

Clamping Range

0.5 → 1.5mm

Rozsah upínání

0.5 → 1.5mm

Colour

Black

Country of Origin

United Kingdom