Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black EPDM Rubber Sheet, 10m x 1.4m x 5mm

RS Stock No.: 205-518Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

10m

Adhesive Backing

No

Width

1.4m

Thickness

5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 5,868.84

AED 5,868.84 Each (ex VAT)

AED 6,162.28

AED 6,162.28 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 10m x 1.4m x 5mm

AED 5,868.84

AED 5,868.84 Each (ex VAT)

AED 6,162.28

AED 6,162.28 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 10m x 1.4m x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

10m

Adhesive Backing

No

Width

1.4m

Thickness

5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China