RS PRO Black ESD Safe Steel Toe CappedMen's Safety Shoes, UK 8, EU 42

Technical Document
Specifications
Brand
RS ProGender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat, Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China
AED 488.90
AED 488.90 1 Pair (ex VAT)
AED 513.34
AED 513.34 1 Pair (inc. VAT)
1
AED 488.90
AED 488.90 1 Pair (ex VAT)
AED 513.34
AED 513.34 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat, Oil, Water
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China