RS PRO Black Fabric Typist Chair

Technical Document
Specifications
Brand
RS ProChair Type
Typist Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
44 → 52cm
Arms Adjustable
No
Colour
Black
Seat Material
Fabric
Maximum Seat Height
52cm
Minimum Seat Height
44cm
Country of Origin
China
AED 987.87
AED 987.87 Each (ex VAT)
AED 1,037.26
AED 1,037.26 Each (inc. VAT)
1
AED 987.87
AED 987.87 Each (ex VAT)
AED 1,037.26
AED 1,037.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChair Type
Typist Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
44 → 52cm
Arms Adjustable
No
Colour
Black
Seat Material
Fabric
Maximum Seat Height
52cm
Minimum Seat Height
44cm
Country of Origin
China