RS PRO Black Feed Through Terminal Block, 4mm², Single-Level, Screw Clamp Termination

RS Stock No.: 796-1056Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

India

You may be interested in
RS PRO Black, 0.2 → 4mm², Single-Level
AED 4.355Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Feed Through Terminal Block, 4mm², Single-Level, Screw Clamp Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Feed Through Terminal Block, 4mm², Single-Level, Screw Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black, 0.2 → 4mm², Single-Level
AED 4.355Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

India

You may be interested in
RS PRO Black, 0.2 → 4mm², Single-Level
AED 4.355Each (In a Pack of 10) (ex VAT)