Technical Document
Specifications
Brand
RS ProColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
19A
Voltage Rating
30V
Gender
Female
Insulation Material
PVC
Connector Size
4 mm
Distrelec Product Id
30402898
Country of Origin
China
Stock information temporarily unavailable.
AED 193.36
AED 193.36 1 Bag of 5 (ex VAT)
AED 203.03
AED 203.03 1 Bag of 5 (inc. VAT)
RS PRO Black, Female Banana Coupler With Brass contacts and Nickel Plated
1
AED 193.36
AED 193.36 1 Bag of 5 (ex VAT)
AED 203.03
AED 203.03 1 Bag of 5 (inc. VAT)
RS PRO Black, Female Banana Coupler With Brass contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 193.36 |
10 - 19 | AED 187.53 |
20 - 49 | AED 181.76 |
50+ | AED 168.21 |
Technical Document
Specifications
Brand
RS ProColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
19A
Voltage Rating
30V
Gender
Female
Insulation Material
PVC
Connector Size
4 mm
Distrelec Product Id
30402898
Country of Origin
China