Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Fibreglass Reinforced Polyester Enclosure, IP66, IK09, Black Lid, 91 x 122 x 120mm

RS Stock No.: 213-1649Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Fibreglass Reinforced Polyester

External Length

91 mm

External Height

120 mm

External Width

122 mm

External Dimensions

91 x 122 x 120mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Hazardous Area Certification

ATEX, IECEx

Number of Knockouts

0

Transparent Door

No

IK Rating

IK09

Weight

782g

RAL Code

RAL 9011

Gasket Material

Neoprene

Country of Origin

Germany

Stock information temporarily unavailable.

AED 437.65

AED 437.65 Each (ex VAT)

AED 459.53

AED 459.53 Each (inc. VAT)

RS PRO Black Fibreglass Reinforced Polyester Enclosure, IP66, IK09, Black Lid, 91 x 122 x 120mm

AED 437.65

AED 437.65 Each (ex VAT)

AED 459.53

AED 459.53 Each (inc. VAT)

RS PRO Black Fibreglass Reinforced Polyester Enclosure, IP66, IK09, Black Lid, 91 x 122 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Fibreglass Reinforced Polyester

External Length

91 mm

External Height

120 mm

External Width

122 mm

External Dimensions

91 x 122 x 120mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Hazardous Area Certification

ATEX, IECEx

Number of Knockouts

0

Transparent Door

No

IK Rating

IK09

Weight

782g

RAL Code

RAL 9011

Gasket Material

Neoprene

Country of Origin

Germany