Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Floor ESD-Safe Mat, 1.2m x 600mm x 3mm

RS Stock No.: 787-3120Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

3mm

Suitable For

Floor

Colour

Black

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Resistance

6.1 x 10,000Ω

Number of Material Layers

1

Material

Rubber

Country of Origin

China

Product details

RS PRO ESD Rubber Floor Mat

Introducing the RS PRO ESD rubber floor mat. This mat is designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• ESD rubber floor mat
• Manufactured from black rubber
• Supplied with one stud 10 mm diameter
• Easy to clean
• Smooth surface
• Grounded via a 10 mm male stud fitted to the mat
• Protects sensitive components and operatives from static electricity

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
Stock information temporarily unavailable.

AED 489.09

AED 489.09 Each (ex VAT)

AED 513.54

AED 513.54 Each (inc. VAT)

RS PRO Black Floor ESD-Safe Mat, 1.2m x 600mm x 3mm

AED 489.09

AED 489.09 Each (ex VAT)

AED 513.54

AED 513.54 Each (inc. VAT)

RS PRO Black Floor ESD-Safe Mat, 1.2m x 600mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

3mm

Suitable For

Floor

Colour

Black

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Resistance

6.1 x 10,000Ω

Number of Material Layers

1

Material

Rubber

Country of Origin

China

Product details

RS PRO ESD Rubber Floor Mat

Introducing the RS PRO ESD rubber floor mat. This mat is designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• ESD rubber floor mat
• Manufactured from black rubber
• Supplied with one stud 10 mm diameter
• Easy to clean
• Smooth surface
• Grounded via a 10 mm male stud fitted to the mat
• Protects sensitive components and operatives from static electricity

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in