Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Foam Tape, 10.0mm x 10.0m, 3.0mm Thick

RS Stock No.: 619-1720Brand: RS PRODistrelec Article No.: 30391085
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

10.0mm

Thickness

3.0mm

Length

10.0m

Backing Material

EPDM

Colour

Black

Foam Density

115 → 155kg/m³

Single/Double Sided

Single Sided

Adhesive Material

Modified Acrylic

Tensile Strength

480 → 530kPa

Maximum Operating Temperature

+75°C

Distrelec Product Id

30391085

Adhesion Strength Unfaced Side

20 N/25mm² from Steel

Country of Origin

Italy

Product details

RS PRO Black EPDM Foam Tape

This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where an efficient method of dampening vibration is needed.

Application

The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected by UV light.

Features and Benefits

High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Dampens down vibration and can be used as a draft excluder

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose EPDM adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in
RS PRO Black Foam Tape, 12.0mm x 10.0m, 2.0mm Thick
AED 63.941 Reel of 10 Metres (ex VAT)
Black Single Sided Foam Tape, 10mm x 10m, 3mm Thick
P.O.A.1 Reel of 10 Metres (ex VAT)
RS PRO Black Foam Tape, 10.0mm x 10.0m, 5.0mm Thick
AED 89.961 Reel of 10 Metres (ex VAT)
RS PRO Black Foam Tape, 15.0mm x 10.0m, 3.0mm Thick
AED 109.471 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

AED 75.34

AED 75.34 1 Reel of 10 Metres (ex VAT)

AED 79.11

AED 79.11 1 Reel of 10 Metres (inc. VAT)

RS PRO Black Foam Tape, 10.0mm x 10.0m, 3.0mm Thick

AED 75.34

AED 75.34 1 Reel of 10 Metres (ex VAT)

AED 79.11

AED 79.11 1 Reel of 10 Metres (inc. VAT)

RS PRO Black Foam Tape, 10.0mm x 10.0m, 3.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 75.34
6 - 14AED 72.34
15+AED 70.82
You may be interested in
RS PRO Black Foam Tape, 12.0mm x 10.0m, 2.0mm Thick
AED 63.941 Reel of 10 Metres (ex VAT)
Black Single Sided Foam Tape, 10mm x 10m, 3mm Thick
P.O.A.1 Reel of 10 Metres (ex VAT)
RS PRO Black Foam Tape, 10.0mm x 10.0m, 5.0mm Thick
AED 89.961 Reel of 10 Metres (ex VAT)
RS PRO Black Foam Tape, 15.0mm x 10.0m, 3.0mm Thick
AED 109.471 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Width

10.0mm

Thickness

3.0mm

Length

10.0m

Backing Material

EPDM

Colour

Black

Foam Density

115 → 155kg/m³

Single/Double Sided

Single Sided

Adhesive Material

Modified Acrylic

Tensile Strength

480 → 530kPa

Maximum Operating Temperature

+75°C

Distrelec Product Id

30391085

Adhesion Strength Unfaced Side

20 N/25mm² from Steel

Country of Origin

Italy

Product details

RS PRO Black EPDM Foam Tape

This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where an efficient method of dampening vibration is needed.

Application

The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected by UV light.

Features and Benefits

High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Dampens down vibration and can be used as a draft excluder

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose EPDM adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in
RS PRO Black Foam Tape, 12.0mm x 10.0m, 2.0mm Thick
AED 63.941 Reel of 10 Metres (ex VAT)
Black Single Sided Foam Tape, 10mm x 10m, 3mm Thick
P.O.A.1 Reel of 10 Metres (ex VAT)
RS PRO Black Foam Tape, 10.0mm x 10.0m, 5.0mm Thick
AED 89.961 Reel of 10 Metres (ex VAT)
RS PRO Black Foam Tape, 15.0mm x 10.0m, 3.0mm Thick
AED 109.471 Reel of 10 Metres (ex VAT)