Technical Document
Specifications
Brand
RS ProWidth
12.0mm
Thickness
3.0mm
Length
30.0m
Backing Material
PVC
Colour
Black
Foam Density
105kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417210
Country of Origin
Belgium
Product details
RS PRO Black PVC Sealing Foam Tape
This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where clean removability is needed.
Application
The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. Can be used indoors and outdoors for applications with excellent resistance to weather. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected through UV light into a powder.
Features and Benefits
A soft pressure sensitive adhesive system that features high initial adhesion
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for irregular surfaces
Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose PVC adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.
AED 70.56
AED 70.56 Each (ex VAT)
AED 74.09
AED 74.09 Each (inc. VAT)
1
AED 70.56
AED 70.56 Each (ex VAT)
AED 74.09
AED 74.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 70.56 |
6 - 14 | AED 69.56 |
15+ | AED 69.20 |
Technical Document
Specifications
Brand
RS ProWidth
12.0mm
Thickness
3.0mm
Length
30.0m
Backing Material
PVC
Colour
Black
Foam Density
105kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417210
Country of Origin
Belgium
Product details
RS PRO Black PVC Sealing Foam Tape
This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where clean removability is needed.
Application
The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. Can be used indoors and outdoors for applications with excellent resistance to weather. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected through UV light into a powder.
Features and Benefits
A soft pressure sensitive adhesive system that features high initial adhesion
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for irregular surfaces
Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose PVC adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.