RS PRO Black Foam Tape, 20mm x 5m, 4mm Thick

Technical Document
Specifications
Brand
RS ProWidth
20mm
Thickness
4mm
Length
5m
Backing Material
PE
Colour
Black
Foam Density
40.05kg/m³
Country of Origin
United Kingdom
Product details
RS PRO Black Single Sided Polyethylene Foam Tape
This exceptional RS PRO Black Polyethylene (PE) Foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to the adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, insulation, vibration and sound dampening.
Application
The RS PRO foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on irregular surfaces
Can be used for shock absorption, insulation or cushioning
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose adhesive on single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this Polyethylene tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.
AED 34.50
AED 34.50 1 Reel of 5 Metres (ex VAT)
AED 36.22
AED 36.22 1 Reel of 5 Metres (inc. VAT)
1
AED 34.50
AED 34.50 1 Reel of 5 Metres (ex VAT)
AED 36.22
AED 36.22 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 34.50 |
6 - 14 | AED 34.00 |
15+ | AED 33.75 |
Technical Document
Specifications
Brand
RS ProWidth
20mm
Thickness
4mm
Length
5m
Backing Material
PE
Colour
Black
Foam Density
40.05kg/m³
Country of Origin
United Kingdom
Product details
RS PRO Black Single Sided Polyethylene Foam Tape
This exceptional RS PRO Black Polyethylene (PE) Foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to the adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, insulation, vibration and sound dampening.
Application
The RS PRO foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on irregular surfaces
Can be used for shock absorption, insulation or cushioning
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose adhesive on single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this Polyethylene tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.