Technical Document
Specifications
Brand
RS ProDimensions L x W x H
110 x 75 x 55mm
Material
Glass Fibre Reinforced Polyester
Length
110mm
Width
75mm
Height
55mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
AED 150.93Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
AED 299.77Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
AED 213.78Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
AED 239.46Each (ex VAT)
AED 165.32
AED 165.32 Each (ex VAT)
AED 173.59
AED 173.59 Each (inc. VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mm
1
AED 165.32
AED 165.32 Each (ex VAT)
AED 173.59
AED 173.59 Each (inc. VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
AED 150.93Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
AED 299.77Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
AED 213.78Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
AED 239.46Each (ex VAT)
Technical Document
Specifications
Brand
RS ProDimensions L x W x H
110 x 75 x 55mm
Material
Glass Fibre Reinforced Polyester
Length
110mm
Width
75mm
Height
55mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
AED 150.93Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
AED 299.77Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
AED 213.78Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
AED 239.46Each (ex VAT)