Technical Document
Specifications
Brand
RS ProDimensions L x W x H
122 x 120 x 90mm
Material
Glass Fibre Reinforced Polyester
Length
122mm
Width
120mm
Height
90mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
AED 150.93Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
AED 173.59Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
AED 213.78Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
AED 239.46Each (ex VAT)
AED 285.50
AED 285.50 Each (ex VAT)
AED 299.77
AED 299.77 Each (inc. VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mm
1
AED 285.50
AED 285.50 Each (ex VAT)
AED 299.77
AED 299.77 Each (inc. VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
AED 150.93Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
AED 173.59Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
AED 213.78Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
AED 239.46Each (ex VAT)
Technical Document
Specifications
Brand
RS ProDimensions L x W x H
122 x 120 x 90mm
Material
Glass Fibre Reinforced Polyester
Length
122mm
Width
120mm
Height
90mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
AED 150.93Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
AED 173.59Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
AED 213.78Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
AED 239.46Each (ex VAT)