RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mm

RS Stock No.: 144-4454Brand: RS PRODistrelec Article No.: 30425315
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

160 x 75 x 75mm

Dimensions (L x W x H)

160 x 75 x 75mm

Material

Glass Fibre Reinforced Polyester

Length

160mm

Width

75mm

Height

75mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30425315

Country of Origin

India

Stock information temporarily unavailable.

AED 228.06

AED 228.06 Each (ex VAT)

AED 239.46

AED 239.46 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mm

AED 228.06

AED 228.06 Each (ex VAT)

AED 239.46

AED 239.46 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

160 x 75 x 75mm

Dimensions (L x W x H)

160 x 75 x 75mm

Material

Glass Fibre Reinforced Polyester

Length

160mm

Width

75mm

Height

75mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30425315

Country of Origin

India