Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 160 x 90mm

RS Stock No.: 144-4455Brand: RS PRODistrelec Article No.: 30425316
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

160 x 160 x 90mm

Dimensions (L x W x H)

160 x 160 x 90mm

Material

Glass Fibre Reinforced Polyester

Length

160mm

Width

160mm

Height

90mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30425316

Country of Origin

India

Stock information temporarily unavailable.

AED 408.40

AED 408.40 Each (ex VAT)

AED 428.82

AED 428.82 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 160 x 90mm

AED 408.40

AED 408.40 Each (ex VAT)

AED 428.82

AED 428.82 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 160 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

160 x 160 x 90mm

Dimensions (L x W x H)

160 x 160 x 90mm

Material

Glass Fibre Reinforced Polyester

Length

160mm

Width

160mm

Height

90mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30425316

Country of Origin

India