Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 160mm diameter

RS Stock No.: 161-1997Brand: RS PRO
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

160mm

Mounting Hole Diameter

16mm

Mounting Hole Depth

25.5mm

Drilled Hub

Yes

Wheel Material

Glass-Fibre Reinforced Technopolymer

Insert Material

Steel

Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

AED 149.66

AED 149.66 Each (ex VAT)

AED 157.14

AED 157.14 Each (inc. VAT)

RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 160mm diameter

AED 149.66

AED 149.66 Each (ex VAT)

AED 157.14

AED 157.14 Each (inc. VAT)

RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 160mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

160mm

Mounting Hole Diameter

16mm

Mounting Hole Depth

25.5mm

Drilled Hub

Yes

Wheel Material

Glass-Fibre Reinforced Technopolymer

Insert Material

Steel

Colour

Black

Country of Origin

Italy