Technical Document
Specifications
Brand
RS ProProduct Type
Hook Clip
Tip Type
Hook
Colour
Black, Grey, Red
Current Rating
10A
Voltage Rating
1000V
Contact Material
Bronze
Probe Socket Size
4mm
Insulation Material
Nylon
Length
140mm
Country of Origin
China
AED 79.48
AED 79.48 Each (ex VAT)
AED 83.45
AED 83.45 Each (inc. VAT)
1
AED 79.48
AED 79.48 Each (ex VAT)
AED 83.45
AED 83.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hook Clip
Tip Type
Hook
Colour
Black, Grey, Red
Current Rating
10A
Voltage Rating
1000V
Contact Material
Bronze
Probe Socket Size
4mm
Insulation Material
Nylon
Length
140mm
Country of Origin
China