RS PRO Black Hook & Loop Tape, 20mm x 10m

RS Stock No.: 890-4149Brand: RS PRO
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

10m

Hook Type

Hook & Loop

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro Back to Back Strips

These back-to-back hook and velour loop strips feature hooks on one side with loops on the reverse which can be used to create a reusable strap or tie. High shear strength with soft loop for easy peel.

You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
AED 148.621 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

AED 94.03

AED 94.03 Each (ex VAT)

AED 98.73

AED 98.73 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 20mm x 10m

AED 94.03

AED 94.03 Each (ex VAT)

AED 98.73

AED 98.73 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 20mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 94.03
6 - 14AED 92.35
15+AED 91.82
You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
AED 148.621 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

10m

Hook Type

Hook & Loop

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro Back to Back Strips

These back-to-back hook and velour loop strips feature hooks on one side with loops on the reverse which can be used to create a reusable strap or tie. High shear strength with soft loop for easy peel.

You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
AED 148.621 Reel of 10 Metres (ex VAT)