Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Hook & Loop Tape, 25mm x 5m

RS Stock No.: 890-4165Brand: RS PRODistrelec Article No.: 30414668
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Length

5m

Hook Type

Hook

Colour

Black

Pre-cut Width

25mm

Pre-cut Length

25mm

Distrelec Product Id

30414668

Country of Origin

United Kingdom

Product details

RS Pro Roll of Score-Cut Hook Pieces

This roll of hook pieces is score-cut into pre-defined squares and backed with high-performance acrylic adhesive which can be applied in UV light or extreme temperatures. Ideal for use with PVC, flexible vinyl and permanent bond applications.

You may be interested in
Velcro Black Hook Tape, 25mm x 5m
AED 113.28Each (ex VAT)
Stock information temporarily unavailable.

AED 42.85

AED 42.85 Each (ex VAT)

AED 44.99

AED 44.99 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 25mm x 5m

AED 42.85

AED 42.85 Each (ex VAT)

AED 44.99

AED 44.99 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 42.85
6 - 14AED 42.13
15+AED 42.02
You may be interested in
Velcro Black Hook Tape, 25mm x 5m
AED 113.28Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Length

5m

Hook Type

Hook

Colour

Black

Pre-cut Width

25mm

Pre-cut Length

25mm

Distrelec Product Id

30414668

Country of Origin

United Kingdom

Product details

RS Pro Roll of Score-Cut Hook Pieces

This roll of hook pieces is score-cut into pre-defined squares and backed with high-performance acrylic adhesive which can be applied in UV light or extreme temperatures. Ideal for use with PVC, flexible vinyl and permanent bond applications.

You may be interested in
Velcro Black Hook Tape, 25mm x 5m
AED 113.28Each (ex VAT)