Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Hook & Loop Tape, 25mm x 5m

RS Stock No.: 890-4199Brand: RS PRO
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Length

5m

Hook Type

Loop

Colour

Black

Pre-cut Width

25mm

Pre-cut Length

25mm

Country of Origin

United Kingdom

Product details

RS Pro Roll of Score-Cut Loop Pieces

This roll of loop pieces is score-cut into pre-defined squares and backed with high-performance acrylic adhesive which can be applied in UV light or extreme temperatures. Ideal for use with PVC, flexible vinyl and permanent bond applications.

You may be interested in
Velcro Black Loop Tape, 25mm x 5m
AED 88.91Each (ex VAT)
Stock information temporarily unavailable.

AED 39.69

AED 39.69 Each (ex VAT)

AED 41.67

AED 41.67 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 25mm x 5m

AED 39.69

AED 39.69 Each (ex VAT)

AED 41.67

AED 41.67 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 39.69
6 - 14AED 38.96
15+AED 38.80
You may be interested in
Velcro Black Loop Tape, 25mm x 5m
AED 88.91Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Length

5m

Hook Type

Loop

Colour

Black

Pre-cut Width

25mm

Pre-cut Length

25mm

Country of Origin

United Kingdom

Product details

RS Pro Roll of Score-Cut Loop Pieces

This roll of loop pieces is score-cut into pre-defined squares and backed with high-performance acrylic adhesive which can be applied in UV light or extreme temperatures. Ideal for use with PVC, flexible vinyl and permanent bond applications.

You may be interested in
Velcro Black Loop Tape, 25mm x 5m
AED 88.91Each (ex VAT)