RS PRO Black Junction Box, 4 Terminals

Technical Document
Specifications
Brand
RS ProNumber of Terminals
4
Colour
Black
Number of Ways
4
Current Rating
20A
Diameter
76 mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670
AED 77.18
AED 15.435 Each (In a Pack of 5) (ex VAT)
AED 81.04
AED 16.207 Each (In a Pack of 5) (inc. VAT)
5
AED 77.18
AED 15.435 Each (In a Pack of 5) (ex VAT)
AED 81.04
AED 16.207 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 15.435 | AED 77.18 |
50 - 245 | AED 14.962 | AED 74.81 |
250+ | AED 14.595 | AED 72.98 |
Technical Document
Specifications
Brand
RS ProNumber of Terminals
4
Colour
Black
Number of Ways
4
Current Rating
20A
Diameter
76 mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670