RS PRO Black Leather Faced Executive Chair

Technical Document
Specifications
Brand
RS ProChair Type
Executive Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
46 → 55cm
Arms Adjustable
No
Colour
Black
Seat Material
Leather Faced
Maximum Seat Height
55cm
Minimum Seat Height
46cm
Country of Origin
China
AED 2,284.90
AED 2,284.90 Each (ex VAT)
AED 2,399.14
AED 2,399.14 Each (inc. VAT)
1
AED 2,284.90
AED 2,284.90 Each (ex VAT)
AED 2,399.14
AED 2,399.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChair Type
Executive Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
46 → 55cm
Arms Adjustable
No
Colour
Black
Seat Material
Leather Faced
Maximum Seat Height
55cm
Minimum Seat Height
46cm
Country of Origin
China