RS PRO Black Male Banana Connectors, Screw Termination, 10A, 50V, Nickel Plating

Technical Document
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
10A
Contact Plating
Nickel
Spring Contact
Yes
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal C 27021 R
Country of Origin
United Kingdom
AED 56.50
AED 5.65 Each (In a Pack of 10) (ex VAT)
AED 59.32
AED 5.932 Each (In a Pack of 10) (inc. VAT)
10
AED 56.50
AED 5.65 Each (In a Pack of 10) (ex VAT)
AED 59.32
AED 5.932 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.65 | AED 56.50 |
100 - 240 | AED 5.55 | AED 55.50 |
250 - 490 | AED 5.35 | AED 53.50 |
500+ | AED 5.05 | AED 50.50 |
Technical Document
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
10A
Contact Plating
Nickel
Spring Contact
Yes
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal C 27021 R
Country of Origin
United Kingdom