Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Male Banana Connectors, Screw Termination, 16A, 50V, Copper Plating

RS Stock No.: 212-1231Brand: RS PRODistrelec Article No.: 30402924
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Contact Plating

Bright Nickel Over Copper

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30402924

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 119.00

AED 11.90 Each (In a Pack of 10) (ex VAT)

AED 124.95

AED 12.495 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Male Banana Connectors, Screw Termination, 16A, 50V, Copper Plating

AED 119.00

AED 11.90 Each (In a Pack of 10) (ex VAT)

AED 124.95

AED 12.495 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Male Banana Connectors, Screw Termination, 16A, 50V, Copper Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 11.90AED 119.00
100 - 240AED 11.85AED 118.50
250 - 490AED 11.55AED 115.50
500+AED 11.15AED 111.50

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Contact Plating

Bright Nickel Over Copper

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30402924

Country of Origin

United Kingdom