Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 30V, Nickel Plating

RS Stock No.: 208-0251Brand: RS PRODistrelec Article No.: 30402900
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

30V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Nickel

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30402900

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 100.06

AED 100.06 1 Bag of 5 (ex VAT)

AED 105.06

AED 105.06 1 Bag of 5 (inc. VAT)

RS PRO Black Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 30V, Nickel Plating

AED 100.06

AED 100.06 1 Bag of 5 (ex VAT)

AED 105.06

AED 105.06 1 Bag of 5 (inc. VAT)

RS PRO Black Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 30V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 100.06
10 - 19AED 97.07
20 - 49AED 94.08
50+AED 87.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

30V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Nickel

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30402900

Country of Origin

China

You may be interested in