Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 3in to Male BSPT 3in

RS Stock No.: 282-2537Brand: RS PRO
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3in

Finish

Black

Product details

Barrel Nipple

BS21 Taper thread

Stock information temporarily unavailable.

AED 147.47

AED 147.47 Each (ex VAT)

AED 154.84

AED 154.84 Each (inc. VAT)

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 3in to Male BSPT 3in

AED 147.47

AED 147.47 Each (ex VAT)

AED 154.84

AED 154.84 Each (inc. VAT)

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 3in to Male BSPT 3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3in

Finish

Black

Product details

Barrel Nipple

BS21 Taper thread