RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in

Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1-1/2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1-1/2in
Finish
Black
Product details
Barrel Nipple
BS21 Taper thread
AED 57.60
AED 28.80 Each (In a Pack of 2) (ex VAT)
AED 60.48
AED 30.24 Each (In a Pack of 2) (inc. VAT)
2
AED 57.60
AED 28.80 Each (In a Pack of 2) (ex VAT)
AED 60.48
AED 30.24 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 28.80 | AED 57.60 |
10 - 18 | AED 28.50 | AED 57.00 |
20+ | AED 28.20 | AED 56.40 |
Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1-1/2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1-1/2in
Finish
Black
Product details
Barrel Nipple
BS21 Taper thread