RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1/2in to Male BSPT 1/2in

Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1/2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1/2in
Finish
Black
Country of Origin
China
AED 41.25
AED 8.25 Each (In a Pack of 5) (ex VAT)
AED 43.31
AED 8.662 Each (In a Pack of 5) (inc. VAT)
5
AED 41.25
AED 8.25 Each (In a Pack of 5) (ex VAT)
AED 43.31
AED 8.662 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.25 | AED 41.25 |
25 - 45 | AED 8.20 | AED 41.00 |
50+ | AED 8.05 | AED 40.25 |
Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1/2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1/2in
Finish
Black
Country of Origin
China