RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1/4in to Male BSPT 1/4in

Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1/4in
Connection Gender 2
Male
Thread Size 2
1/4in
Finish
Black
Thread Standard 2
BSPT
Country of Origin
China
Product details
Barrel Nipple
BS21 Taper thread
AED 37.17
AED 37.17 1 Pack of 5 (ex VAT)
AED 39.03
AED 39.03 1 Pack of 5 (inc. VAT)
1
AED 37.17
AED 37.17 1 Pack of 5 (ex VAT)
AED 39.03
AED 39.03 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 37.17 |
5 - 9 | AED 36.70 |
10+ | AED 36.02 |
Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1/4in
Connection Gender 2
Male
Thread Size 2
1/4in
Finish
Black
Thread Standard 2
BSPT
Country of Origin
China
Product details
Barrel Nipple
BS21 Taper thread