Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole

RS Stock No.: 161-127Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Steel

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Scallop Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).


Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).


Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and alloy female threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

You may be interested in
Female star handwheel knob,60mm dia,M10
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 264.20

AED 26.42 Each (In a Pack of 10) (ex VAT)

AED 277.41

AED 27.741 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole

AED 264.20

AED 26.42 Each (In a Pack of 10) (ex VAT)

AED 277.41

AED 27.741 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 26.42AED 264.20
50 - 90AED 25.647AED 256.47
100 - 290AED 24.823AED 248.23
300+AED 23.742AED 237.42
You may be interested in
Female star handwheel knob,60mm dia,M10
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Steel

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Scallop Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).


Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).


Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and alloy female threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

You may be interested in
Female star handwheel knob,60mm dia,M10
P.O.A.Each (In a Pack of 10) (ex VAT)