RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole

Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Steel
Colour
Black
Country of Origin
China
AED 235.20
AED 23.52 Each (In a Pack of 10) (ex VAT)
AED 246.96
AED 24.696 Each (In a Pack of 10) (inc. VAT)
10
AED 235.20
AED 23.52 Each (In a Pack of 10) (ex VAT)
AED 246.96
AED 24.696 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 23.52 | AED 235.20 |
50 - 90 | AED 22.628 | AED 226.28 |
100 - 290 | AED 21.84 | AED 218.40 |
300+ | AED 20.79 | AED 207.90 |
Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Steel
Colour
Black
Country of Origin
China