RS PRO Black Multiple Lobes Clamping Knob, M5, Threaded Through Hole

RS Stock No.: 188-3459Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

28mm

Insert Material

Brass

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 53.81

AED 10.762 Each (In a Pack of 5) (ex VAT)

AED 56.50

AED 11.30 Each (In a Pack of 5) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M5, Threaded Through Hole

AED 53.81

AED 10.762 Each (In a Pack of 5) (ex VAT)

AED 56.50

AED 11.30 Each (In a Pack of 5) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M5, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

28mm

Insert Material

Brass

Colour

Black

Country of Origin

China