RS PRO Black Multiple Lobes Clamping Knob, M5, Threaded Stud

RS Stock No.: 188-3447Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

10mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

28mm

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 88.20

AED 8.82 Each (In a Pack of 10) (ex VAT)

AED 92.61

AED 9.261 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M5, Threaded Stud

AED 88.20

AED 8.82 Each (In a Pack of 10) (ex VAT)

AED 92.61

AED 9.261 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M5, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

10mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

28mm

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China