RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud

RS Stock No.: 188-3450Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

28mm

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 100.80

AED 10.08 Each (In a Pack of 10) (ex VAT)

AED 105.84

AED 10.584 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud

AED 100.80

AED 10.08 Each (In a Pack of 10) (ex VAT)

AED 105.84

AED 10.584 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

28mm

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more