Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole

RS Stock No.: 188-3462Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

40mm

Insert Material

Brass

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 78.22

AED 15.645 Each (In a Pack of 5) (ex VAT)

AED 82.13

AED 16.427 Each (In a Pack of 5) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole

AED 78.22

AED 15.645 Each (In a Pack of 5) (ex VAT)

AED 82.13

AED 16.427 Each (In a Pack of 5) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

40mm

Insert Material

Brass

Colour

Black

Country of Origin

China