Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole

RS Stock No.: 702-7598Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

40mm

Insert Material

Steel

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 166.95

AED 16.695 Each (In a Pack of 10) (ex VAT)

AED 175.30

AED 17.53 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole

AED 166.95

AED 16.695 Each (In a Pack of 10) (ex VAT)

AED 175.30

AED 17.53 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 16.695AED 166.95
50 - 90AED 15.908AED 159.08
100 - 290AED 15.225AED 152.25
300+AED 14.438AED 144.38
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

40mm

Insert Material

Steel

Colour

Black

Country of Origin

China

You may be interested in