RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
RS Stock No.: 702-7655Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
12mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
40mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 218.92
AED 21.892 Each (In a Pack of 10) (ex VAT)
AED 229.87
AED 22.987 Each (In a Pack of 10) (inc. VAT)
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
10
AED 218.92
AED 21.892 Each (In a Pack of 10) (ex VAT)
AED 229.87
AED 22.987 Each (In a Pack of 10) (inc. VAT)
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 21.892 | AED 218.92 |
50 - 90 | AED 20.79 | AED 207.90 |
100 - 290 | AED 19.688 | AED 196.88 |
300+ | AED 18.585 | AED 185.85 |
Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
12mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
40mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China