Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud

RS Stock No.: 188-3453Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 11.05

Each (In a Pack of 10) (ex VAT)

AED 11.602

Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud

AED 11.05

Each (In a Pack of 10) (ex VAT)

AED 11.602

Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China