Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Multiple Lobes Knob, M10 x 15, Threaded Through Hole

RS Stock No.: 185-1506Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50.038mm

Hole Length

28.5mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M10 x 15, Threaded Through Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M10 x 15, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50.038mm

Hole Length

28.5mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in