Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Multiple Lobes Knob, M12 x 18, Threaded Hole

RS Stock No.: 210-2978Brand: RS PRO
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M12 x 18

Thread Diameter

M12

Thread Length

18mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

2.36in

Insert Material

Brass

Colour

Black

Product details

15% glass filled, Metric Threads

Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M12, Threaded Hole
AED 24.034Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M12 x 18, Threaded Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M12 x 18, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M12, Threaded Hole
AED 24.034Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M12 x 18

Thread Diameter

M12

Thread Length

18mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

2.36in

Insert Material

Brass

Colour

Black

Product details

15% glass filled, Metric Threads

Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M12, Threaded Hole
AED 24.034Each (In a Pack of 10) (ex VAT)