RS PRO Black Multiple Lobes Knob, M8 x 12, Threaded Hole

RS Stock No.: 210-2934Brand: RS PRO
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

40.132mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
AED 18.081Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M8 x 12, Threaded Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M8 x 12, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
AED 18.081Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

40.132mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
AED 18.081Each (In a Pack of 10) (ex VAT)