Technical Document
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Thickness
3mm
Suitability
Cold Water, Ethylene Glycol, Hot Water
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
2.5
Country of Origin
United Kingdom
Product details
Natural Insertion Rubber
Natural rubber sheet with an insertion of polyester fabric to give improved properties
Polyester fabric insertion
Sheets up to 3mm thick are single ply
Sheets over 3mm thick are two ply
Sheet size 1000 x 600mm
AED 236.20
AED 236.20 Each (ex VAT)
AED 248.01
AED 248.01 Each (inc. VAT)
1
AED 236.20
AED 236.20 Each (ex VAT)
AED 248.01
AED 248.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 236.20 |
3 - 9 | AED 228.55 |
10 - 29 | AED 223.45 |
30+ | AED 213.75 |
Technical Document
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Thickness
3mm
Suitability
Cold Water, Ethylene Glycol, Hot Water
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
2.5
Country of Origin
United Kingdom
Product details
Natural Insertion Rubber
Natural rubber sheet with an insertion of polyester fabric to give improved properties
Polyester fabric insertion
Sheets up to 3mm thick are single ply
Sheets over 3mm thick are two ply
Sheet size 1000 x 600mm