RS PRO Black Neoprene Rubber Sheet, 1m x 1.4m x 1mm9 MPa

RS Stock No.: 205-559Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Length

1m

Width

1.4m

Adhesive Backing

No

Thickness

1mm

Suitability

Gaskets, Seals, Hoses, Tubing

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Tensile Strength

9 MPa

Elongation

450%

Country of Origin

Spain

Stock information temporarily unavailable.

AED 624.80

AED 624.80 Each (ex VAT)

AED 656.04

AED 656.04 Each (inc. VAT)

RS PRO Black Neoprene Rubber Sheet, 1m x 1.4m x 1mm9 MPa

AED 624.80

AED 624.80 Each (ex VAT)

AED 656.04

AED 656.04 Each (inc. VAT)

RS PRO Black Neoprene Rubber Sheet, 1m x 1.4m x 1mm9 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Length

1m

Width

1.4m

Adhesive Backing

No

Thickness

1mm

Suitability

Gaskets, Seals, Hoses, Tubing

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Tensile Strength

9 MPa

Elongation

450%

Country of Origin

Spain