RS PRO Black Neoprene Rubber Sheet, 1m x 2m x 25mm

RS Stock No.: 103-4059Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Density

170kg/m³

Length

1m

Width

2m

Adhesive Backing

Yes

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

25mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Water Absorption

5%

Elongation

>200%

Country of Origin

United Kingdom

Product details

RS PRO Neoprene Closed Cell Sponge Rubber Sheet

Introducing a Neoprene closed cell sponge rubber sheet from RS PRO. A black neoprene rubber sheet suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.

Why would you choose Neoprene?

Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Neoprene closed cell sponge
• Expanded sponge rubber
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Various size and thickness available
• Environmental Protection: CFC & HFC Free / Recyclable

Properties

• Flame retardant self-extinguishing
• Temperature Range -40°C - +80°C – constant
• Temperature range +100°C intermittent
• Density 170kg/m³
• Sheet Size 1000 x 2000 x 25mm
• ASTM D1056 2000

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How do you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

You may be interested in
Stock information temporarily unavailable.

AED 1,956.83

AED 1,956.83 Each (ex VAT)

AED 2,054.67

AED 2,054.67 Each (inc. VAT)

RS PRO Black Neoprene Rubber Sheet, 1m x 2m x 25mm

AED 1,956.83

AED 1,956.83 Each (ex VAT)

AED 2,054.67

AED 2,054.67 Each (inc. VAT)

RS PRO Black Neoprene Rubber Sheet, 1m x 2m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 1,956.83
3 - 9AED 1,878.61
10 - 29AED 1,826.37
30+AED 1,727.67
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Density

170kg/m³

Length

1m

Width

2m

Adhesive Backing

Yes

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

25mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Water Absorption

5%

Elongation

>200%

Country of Origin

United Kingdom

Product details

RS PRO Neoprene Closed Cell Sponge Rubber Sheet

Introducing a Neoprene closed cell sponge rubber sheet from RS PRO. A black neoprene rubber sheet suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.

Why would you choose Neoprene?

Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Neoprene closed cell sponge
• Expanded sponge rubber
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Various size and thickness available
• Environmental Protection: CFC & HFC Free / Recyclable

Properties

• Flame retardant self-extinguishing
• Temperature Range -40°C - +80°C – constant
• Temperature range +100°C intermittent
• Density 170kg/m³
• Sheet Size 1000 x 2000 x 25mm
• ASTM D1056 2000

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How do you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

You may be interested in