RS PRO Black Nitrile Cover Strip, 8mm Groove Size, 20m Length

Technical Document
Specifications
Brand
RS ProFits Groove Size
8mm
Fits Strut Profile
40 mm
Colour
Black
Length
20m
Material
Nitrile
Product Family
RS Structural System
Product System
40
Units per Package
1
Country of Origin
Germany
AED 1,136.55
AED 1,136.55 Each (ex VAT)
AED 1,193.38
AED 1,193.38 Each (inc. VAT)
1
AED 1,136.55
AED 1,136.55 Each (ex VAT)
AED 1,193.38
AED 1,193.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFits Groove Size
8mm
Fits Strut Profile
40 mm
Colour
Black
Length
20m
Material
Nitrile
Product Family
RS Structural System
Product System
40
Units per Package
1
Country of Origin
Germany