Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Nitrile Rubber Sheet, 1.4m x 1m x 6mm

RS Stock No.: 203-5140Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Colour

Black

Density

1.25g/cm³

Length

1.4m

Width

1m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

6mm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-15°C

Elongation

150%

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,573.65

AED 2,573.65 Each (ex VAT)

AED 2,702.33

AED 2,702.33 Each (inc. VAT)

RS PRO Black Nitrile Rubber Sheet, 1.4m x 1m x 6mm

AED 2,573.65

AED 2,573.65 Each (ex VAT)

AED 2,702.33

AED 2,702.33 Each (inc. VAT)

RS PRO Black Nitrile Rubber Sheet, 1.4m x 1m x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Colour

Black

Density

1.25g/cm³

Length

1.4m

Width

1m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

6mm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-15°C

Elongation

150%

Country of Origin

United Kingdom