Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Nylon Cable Gland, M50 Thread, 36.5mm min., 43mm max., IP68

RS Stock No.: 191-6754Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M50

Maximum Cable Diameter

43mm

Minimum Cable Diameter

36.5mm

Material

Nylon 66

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

RS Pro IP68 Metric Nylon A2P Cable Gland

The RS Pro nylon cable glands have a protection rating of IP68 giving you protection from dust.
The UV resistant compression cable glands have a nitrile seal and comes supplied with a locknut and sealing washer.

Features and Benefits

IP68 rating
May be used as a replacement for A2 metal glands
Seal rotation is prevented by a reduced friction skid washer incorporating an air cushion

Supplied with

Lock nut

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Black Nylon Cable Gland, M50 Thread, 36.5mm min., 43mm max., IP68

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Black Nylon Cable Gland, M50 Thread, 36.5mm min., 43mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M50

Maximum Cable Diameter

43mm

Minimum Cable Diameter

36.5mm

Material

Nylon 66

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

RS Pro IP68 Metric Nylon A2P Cable Gland

The RS Pro nylon cable glands have a protection rating of IP68 giving you protection from dust.
The UV resistant compression cable glands have a nitrile seal and comes supplied with a locknut and sealing washer.

Features and Benefits

IP68 rating
May be used as a replacement for A2 metal glands
Seal rotation is prevented by a reduced friction skid washer incorporating an air cushion

Supplied with

Lock nut

You may be interested in