RS PRO Black Nylon Hand Wheel, 100mm diameter

Technical Document
Specifications
Brand
RS ProHandle Type
Fold Away Revolving
Spoked
No
Wheel Diameter
100mm
Mounting Hole Diameter
5mm
Drilled Hub
Yes
Wheel Material
Nylon
Insert Material
Steel
Colour
Black
Product details
Recessed Centre, Folding Handle
Matt black
Steel insert with standard H7 tolerance hole
Resistant to greases, oils and most industrial chemicals
Fold-away, flush fitting handle for safety
AED 197.09
AED 197.09 Each (ex VAT)
AED 206.94
AED 206.94 Each (inc. VAT)
1
AED 197.09
AED 197.09 Each (ex VAT)
AED 206.94
AED 206.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHandle Type
Fold Away Revolving
Spoked
No
Wheel Diameter
100mm
Mounting Hole Diameter
5mm
Drilled Hub
Yes
Wheel Material
Nylon
Insert Material
Steel
Colour
Black
Product details
Recessed Centre, Folding Handle
Matt black
Steel insert with standard H7 tolerance hole
Resistant to greases, oils and most industrial chemicals
Fold-away, flush fitting handle for safety