RS PRO Black Nylon Rod, 1m x 10mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Black
Length
1m
Material
Nylon
Form
Rod
Rod Diameter
10mm
Density
1.14g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+160°C
Flammability Rating
UL 94 HB
Hardness
107 Ball Indentation
Elongation
25%
Water Absorption
8 → 9%
Country of Origin
Germany
Product details
Natural & Cast Nylon
AED 83.37
AED 83.37 1 Lot of 5 (ex VAT)
AED 87.54
AED 87.54 1 Lot of 5 (inc. VAT)
1
AED 83.37
AED 83.37 1 Lot of 5 (ex VAT)
AED 87.54
AED 87.54 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 83.37 |
3 - 9 | AED 79.85 |
10 - 29 | AED 77.54 |
30+ | AED 73.13 |
Technical Document
Specifications
Brand
RS ProColour
Black
Length
1m
Material
Nylon
Form
Rod
Rod Diameter
10mm
Density
1.14g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+160°C
Flammability Rating
UL 94 HB
Hardness
107 Ball Indentation
Elongation
25%
Water Absorption
8 → 9%
Country of Origin
Germany
Product details